
Belling LEE L754/PCB/2 technical specifications.
| Fuse Current | 2A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L754/PCB/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
