
Belling LEE PPF2010E-6/01 technical specifications.
| Current Rating | 6A |
| Fuse | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE PPF2010E-6/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.