Belling LEE PPF4220-6/01 technical specifications.
| Input Current | 6A |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Mount | Chassis Mount |
| Supply Current | 1mA |
| Termination | Faston |
| Varistor Voltage | 76V |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE PPF4220-6/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.