
Belling LEE SF2010-6/01 technical specifications.
| Capacitance | 15nF |
| Package/Case | 015 |
| Current Rating | 6A |
| Filter Type | GENERAL PURPOSE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF2010-6/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.