The SF2032-6/01 from Belling LEE is a standard filter with a capacitance of 15nF and a current rating of 6A. It features a 015 package and a standard mount. The filter operates within a temperature range of -25°C to 85°C. It is not compliant with Reach SVHC regulations.
Belling LEE SF2032-6/01 technical specifications.
| Capacitance | 15nF |
| Package/Case | 015 |
| Current Rating | 6A |
| Filter Type | STANDARD |
| Inductance | 0.5mH |
| Leakage Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF2032-6/01 to view detailed technical specifications.
No datasheet is available for this part.