
Belling LEE SF4200-1/01 technical specifications.
| Capacitance | 150nF |
| Current Rating | 1A |
| Filter Type | STANDARD |
| Height | 29mm |
| Inductance | 4.3mH |
| Leakage Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF4200-1/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.