Belling LEE SF4240-3/01 technical specifications.
| Capacitance | 150nF |
| Current Rating | 3A |
| Filter Type | STANDARD |
| Inductance | 2.2mH |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE SF4240-3/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.