Belling LEE Y21275A/6L technical specifications.
| Capacitance | 15mF |
| Input Current | 6A |
| Max Current Rating | 4A |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE Y21275A/6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.