Bellnix BLC12-05S120 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BLC12 (6W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BLC12-05S120 to view detailed technical specifications.
No datasheet is available for this part.