The BLC12-12S50 is a 12V 400mA DC/DC converter with 500V isolation voltage and 83% efficiency. It operates from a 9V to 18V input range and has a maximum power dissipation of 4.8W. The converter is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature range of -40°C to 85°C.
Bellnix BLC12-12S50 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 4.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BLC12 (6W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BLC12-12S50 to view detailed technical specifications.
No datasheet is available for this part.