Bellnix BSA03-1.8S6R0 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BSA |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BSA03-1.8S6R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.