Bellnix BSA24-3.3S1R2 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | SIP |
| Output Current | 1.2A |
| Output Power | 7.3W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bellnix BSA24-3.3S1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.