Bellnix BSA24-3.3S2R2 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | SIP |
| Output Current | 6A |
| Output Power | 5W |
| Output Voltage | 4V |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BSA24-3.3S2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.