The BSI-0.8S3R0N DC/DC controller from Bellnix is a power management IC with a maximum output current of 3A and a maximum output power of 19.8W. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP form factor. The device is lead-free and compliant with RoHS regulations. With an efficiency of 90%, this IC is suitable for various power management applications.
Bellnix BSI-0.8S3R0N technical specifications.
| Package/Case | SIP |
| Efficiency | 90% |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Output Power | 19.8W |
| Output Voltage | 6.6V |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BSI-0.8S3R0N to view detailed technical specifications.
No datasheet is available for this part.