The BSI24-3/5S1R2 DC/DC controller from Bellnix is a power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features an efficiency of 83% and is RoHS compliant. The device has a package case of SIP and dimensions of 8.5mm in height, 25.4mm in length, and 24mm in width.
Bellnix BSI24-3/5S1R2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BSI24-3/5S1R2 to view detailed technical specifications.
No datasheet is available for this part.