Bellnix BSK12-0.8S04PDM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 4A |
| Output Power | 26.4W |
| Output Voltage | 6.6V |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BSK12-0.8S04PDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.