Bellnix BST04L-0.7S25PDM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94% |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 25A |
| Output Power | 137.5W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Width | 13.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bellnix BST04L-0.7S25PDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.