Bellnix BST12M-0.7S06PDM technical specifications.
| Package/Case | Module |
| Efficiency | 94% |
| Height | 5.35mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BST12M-0.7S06PDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.