Bellnix BSV-1.8S9R5HE technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BSV-HE |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BSV-1.8S9R5HE to view detailed technical specifications.
No datasheet is available for this part.