Bellnix BTA12-12S12D technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BTA (1.5W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTA12-12S12D to view detailed technical specifications.
No datasheet is available for this part.