Bellnix BTA48-03S40S technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 70% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BTA (1.5W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTA48-03S40S to view detailed technical specifications.
No datasheet is available for this part.