Bellnix BTC05-05S100D technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BTC (6W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTC05-05S100D to view detailed technical specifications.
No datasheet is available for this part.