Bellnix BTC24-12W25D technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIP |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 1.215kV |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTC24-12W25D to view detailed technical specifications.
No datasheet is available for this part.