Bellnix BTC48-03S120D technical specifications.
| Package/Case | Module |
| Efficiency | 77% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BTC (6W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTC48-03S120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.