Bellnix BTD05-12W40S technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 9.6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | BTD (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTD05-12W40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.