Bellnix BTD12-03S250S technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 22.6 |
| Package Width (mm) | 35.26 |
| Package Height (mm) | 8.8(Max) - 0.2(Min) |
| Seated Plane Height (mm) | 8.8(Max) |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 500VAC |
| Maximum Output Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bellnix BTD12-03S250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.