The BUP-3.3S0R9 is a 3W DC/DC converter from Bellnix, offering 82% efficiency and a single output of 3.3V. This board mount module operates within a temperature range of -20°C to 70°C and can supply up to 900mA of current. It is compliant with RoHS regulations and available in a through hole mount package.
Bellnix BUP-3.3S0R9 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BUP (3W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BUP-3.3S0R9 to view detailed technical specifications.
No datasheet is available for this part.