The BUP-3.3S0R9D is a 3W DC/DC converter from Bellnix. It has a single output of 3.3V and is designed for through hole mounting. The converter operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. It has an efficiency of 82% and a maximum output current of 900mA. The maximum power dissipation is 3W and the minimum and maximum input voltages are 1.3V and 4.2V, respectively.
Bellnix BUP-3.3S0R9D technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BUP (3W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BUP-3.3S0R9D to view detailed technical specifications.
No datasheet is available for this part.