Bellnix BY05-05W08L technical specifications.
| Efficiency | 45% |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | BY-L (1.5W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Not Compliant |
Download the complete datasheet for Bellnix BY05-05W08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.