Bellnix MHV12-2.0K1000N technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSMA-P7 |
| Width | 12 |
| Length | 110 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bellnix MHV12-2.0K1000N to view detailed technical specifications.
No datasheet is available for this part.