Bellnix NHV24-10K700N technical specifications.
| Package/Case | Module |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700uA |
| Max Power Dissipation | 7W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | NHV |
| Voltage - Output 1 | -10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Bellnix NHV24-10K700N to view detailed technical specifications.
No datasheet is available for this part.