Bellnix OHV12-1.0K1500P technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | OHV (1.5W) |
| Voltage - Output 1 | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Bellnix OHV12-1.0K1500P to view detailed technical specifications.
No datasheet is available for this part.