The OHV12-2.0K700P DC/DC converter from Bellnix is a 1.5W device with a maximum output current of 700uA and a maximum power dissipation of 1.4W. It operates within a temperature range of -10°C to 50°C and has a maximum input voltage of 13V and a minimum input voltage of 11V. This device is not RoHS compliant and is available in a through hole mount package.
Bellnix OHV12-2.0K700P technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700uA |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | OHV (1.5W) |
| Voltage - Output 1 | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Bellnix OHV12-2.0K700P to view detailed technical specifications.
No datasheet is available for this part.