Bellnix R-781.8-1.0 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bellnix R-781.8-1.0 to view detailed technical specifications.
No datasheet is available for this part.