Bencent Tzeng Industry BS0080N-A technical specifications.
| Repetitive Peak Reverse Voltage | 6V |
| Repetitive Peak Forward Blocking Voltage | 6V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 40(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bencent Tzeng Industry BS0080N-A to view detailed technical specifications.
No datasheet is available for this part.