Bencent Tzeng Industry BS0300M technical specifications.
| Repetitive Peak Reverse Voltage | 25V |
| Repetitive Peak Forward Blocking Voltage | 25V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 50(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | SMA |
| Package Family Name | DO-214-AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bencent Tzeng Industry BS0300M to view detailed technical specifications.
No datasheet is available for this part.