The BS0720L-C SIDAC from Bencent Tzeng Industry features a repetitive peak reverse voltage of 65V and a rated average on-state current of 1A. It has a maximum holding current of 150mA and a peak on-state voltage of 4V. The device is packaged in a DO-15 case and is suitable for applications requiring high voltage and current handling.
Bencent Tzeng Industry BS0720L-C technical specifications.
| Repetitive Peak Reverse Voltage | 65V |
| Repetitive Peak Forward Blocking Voltage | 65V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bencent Tzeng Industry BS0720L-C to view detailed technical specifications.
No datasheet is available for this part.