The BS0720N-A is a SIDAC with a repetitive peak reverse voltage of 65V and a rated average on-state current of 1A. It has a maximum holding current of 150mA and a peak on-state voltage of 4V. The device is packaged in an SMB case with a pin count of 2. It is suitable for use in a variety of applications where a high-reliability SIDAC is required.
Bencent Tzeng Industry BS0720N-A technical specifications.
| Repetitive Peak Reverse Voltage | 65V |
| Repetitive Peak Forward Blocking Voltage | 65V |
| Rated Average On-State Current | 1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bencent Tzeng Industry BS0720N-A to view detailed technical specifications.
No datasheet is available for this part.