The BQ2002DPN is a commercial-grade single-chip power management IC from Benchmarq Microelectronics. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 6V and 4V, respectively. The device is packaged in an 8-pin DIP format, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |