Bergquist BP100-0.011-00-1112 technical specifications.
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Length | 11inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Series | Bond-Ply 100 |
| Thickness | 0.011inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist BP100-0.011-00-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.