
Black, fiberglass and silicone thermal interface material designed for gap filling applications. This rectangular pad features a 0.08-inch thickness and dimensions of 8 inches by 16 inches, offering a 1500 W/mK thermal conductivity. Ideal for managing heat in electronic assemblies, it provides excellent dielectric strength and conformability.
Bergquist GP1500-0.080-02-0816 technical specifications.
| Color | Black |
| Length | 8inch |
| Material | Fiberglass, Silicone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Pad® 1500 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP1500-0.080-02-0816 to view detailed technical specifications.
No datasheet is available for this part.
