
Rectangular thermal interface material, 0.125-inch thickness, designed for gap filling applications. Features a fiberglass and silicone construction, providing excellent thermal conductivity. Measuring 8 inches by 16 inches, this black pad is packaged in bulk for efficient integration.
Bergquist GP1500-0.125-02-0816 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Length | 8inch |
| Material | Fiberglass, Silicone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Pad® 1500 |
| Shape | Rectangular |
| Thickness | 0.125inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP1500-0.125-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
