Bergquist GP2500S20-0.060-02-0816 technical specifications.
| Color | Yellow |
| Length | 8inch |
| Material | Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Pad® 2500S20 |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP2500S20-0.060-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
