Bergquist GP2500S80-0.040-02-4/4 technical specifications.
| Color | Brown |
| Flammability Rating | UL94 V-0 |
| Length | 100mm |
| Reach SVHC Compliant | No |
| Thickness | 1.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bergquist GP2500S80-0.040-02-4/4 to view detailed technical specifications.
No datasheet is available for this part.