Green, polymer thermal gap pad, 0.1-inch thickness, 8" x 16" rectangular shape. Designed for efficient thermal management, this soft material conforms to irregular surfaces to minimize contact resistance. Ideal for applications requiring reliable heat dissipation.
Bergquist GP5000S35-0.100-02-0816 technical specifications.
| Package/Case | 406 |
| Color | Green |
| Material | Polymer |
| Package Quantity | 1 |
| Series | Gap Pad® 5000S35 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP5000S35-0.100-02-0816 to view detailed technical specifications.
No datasheet is available for this part.