Thermal Interface Products THERMAL PAD 8X16 .02 GAP PAD VO
Bergquist GPVOUS-0.020-00-0816 technical specifications.
| Color | Pink |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | Gap Pad® VO |
| Shape | Rectangular |
| Thickness | 0.02inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.020-00-0816 to view detailed technical specifications.
No datasheet is available for this part.