Bergquist GPVOUS-0.040-00-0816 technical specifications.
| Package/Case | 0816 |
| Color | Pink |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Gap Pad® VO |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.040-00-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.