
Rectangular thermal interface material, 21.84mm x 18.79mm, featuring a grey color and a TO-218 package. Offers a natural thermal resistance of 0.35°C/W for efficient heat dissipation. Designed for general thermal management applications.
Bergquist HF115AC-0.0055-AC-90 technical specifications.
| Package/Case | TO-218 |
| Color | Grey |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Hi-Flow® 115-AC |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bergquist HF115AC-0.0055-AC-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
