Bergquist's HF300-0.004-00-4/4 is a thermal interface material with a package case of TO-220 and a flammability rating of UL94 V-0. It has a maximum operating temperature of 130°C and a minimum operating temperature of -30°C. The material is Reach SVHC compliant and has a thickness of 0.1mm and dimensions of 100mm in length and width.
Bergquist HF300-0.004-00-4/4 technical specifications.
| Package/Case | TO-220 |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Length | 100mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Yes |
| Thickness | 0.1mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist HF300-0.004-00-4/4 to view detailed technical specifications.
No datasheet is available for this part.