Bergquist Q3AC-35 technical specifications.
| Package/Case | TO-220 |
| Material | Polymer, Graphite |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.3°C/W |
| Reach SVHC Compliant | No |
| Thickness | 0.127mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist Q3AC-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.